Control Techniques M200 Inverter Drive, 3-Phase In, 0 → 550Hz Out, 5.5 kW, 380 → 480 V, 13.5 A
On back order for despatch 02/02/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 175-4003
- Mfr. Part No.:
- M200-04400135
- Manufacturer:
- Control Techniques
- COO (Country of Origin):
- CN
units | Per unit |
1 + | $1,389.05 |
Control Techniques Inverter Drive
Features and Benefits
Certifications
Attribute | Value |
Power Rating | 5.5 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V |
Current Rating | 13.5 A |
Output Frequency | 0 → 550Hz |
For Use With | Induction Motor Control |
Ambient Temperature | -20 → +40°C |
Overall Width | 115mm |
Overall Length | 277mm |
Overall Depth | 175mm |
Control Panel | Yes |
Drive Type | Vector Control |
Field Bus Communication Type | CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET |
Filter Included | Yes |
Mounting Type | Panel Mount |
Function | Motor Control |
IP Rating | IP20 |
Series | M200 |