- RS Stock No.:
- 174-9175
- Mfr. Part No.:
- 6SL3211-0AB11-2BB1
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 174-9175
- Mfr. Part No.:
- 6SL3211-0AB11-2BB1
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
SINAMICS G110-CPM110 AC Drive, with integr. filter B 200-240V1AC+10/-10% 47-63Hz RS485 interface (USS protocol) CT: 0.12 kW, VT: 0.12 kW CT overload: 150% 60s 150x 90x 116 (HxWxD) Ambient temperature -10+50 °C without BOP without analog input
Specifications
Attribute | Value |
---|---|
Power Rating | 0.12 kW |
Phase | 1, 3 |
Supply Voltage | 230 V ac |
Current Rating | 2.3 A |
Series | SINAMICS G110 |
For Use With | Conveyor System, Factory Gate, Fans, Fitness Equipments, Garage Door Drive, Moving Billboards, Pumps |
Field Bus Communication Type | RS485 |
IP Rating | IP20 |
Output Frequency | 0 → 650Hz |
Mounting Type | Panel Mount |
Filter Included | Yes |
Overall Depth | 150mm |
Overall Width | 116mm |
Overall Length | 90mm |