- RS Stock No.:
- 776-1866
- Mfr. Part No.:
- WD20PURX
- Brand:
- Western Digital
Discontinued product
- RS Stock No.:
- 776-1866
- Mfr. Part No.:
- WD20PURX
- Brand:
- Western Digital
Technical data sheets
Legislation and Compliance
Product Details
Western Digital AV-GP
WD AV-GP SATA hard drives store more hi-def audio and video than ever before. They are optimized with SilkStream™ technology to capture data from up to 12 simultaneous HD video streams. And with 24x7 operation, low temperature, and best-in-class reliability, WD AV-GP hard drives are ideal for DVR/PVR and video surveillance applications
Reduced power consumption
SilkStream
IntelliSeek™
IntelliPower™
NoTouch™ ramp load technology
Preemptive Wear Leveling (PWL)
Advanced Format (AF)
SilkStream
IntelliSeek™
IntelliPower™
NoTouch™ ramp load technology
Preemptive Wear Leveling (PWL)
Advanced Format (AF)
3.5in. SATA Hard Drives
3.5in form factor drives.
Specifications
Attribute | Value |
---|---|
Model | AV-GP |
Interface | SATA |
Capacity | 2 TB |