- RS Stock No.:
- 126-4348
- Mfr. Part No.:
- WD1005FBYZ
- Brand:
- Western Digital
Discontinued product
- RS Stock No.:
- 126-4348
- Mfr. Part No.:
- WD1005FBYZ
- Brand:
- Western Digital
Technical data sheets
Legislation and Compliance
Product Details
Western Digital Gold Datacenter Hard Drive
WD GOLD is a high-quality datacenter HDD that delivers incredible performance thanks to an easy to use 3.5 form factor. WD Gold hard drives employ advanced technology to deliver among the best in reliability, capacity, power efficiency and performance. Designed for a multitude of Datacenter-specific applications. WD Gold hard drives are perfect for high-availability server and storage arrays that demand the most robust storage device available with 24/7 premium customer support
High workload capability
High level of reliability
Vibration protection
RAID-specific, time-limited error recovery
Dynamic fly height technology
Dual actuator technology
Compatibility testing
High level of reliability
Vibration protection
RAID-specific, time-limited error recovery
Dynamic fly height technology
Dual actuator technology
Compatibility testing
Compatibility
Windows, Windows Server, Linux, and Mac OS
Applications:
Enterprise servers, datacenter environments, enterprise storage systems, data warehousing/mining, enterprise NAS, and high end surveillance systems
3.5in. SATA Hard Drives
3.5in form factor drives.
Specifications
Attribute | Value |
---|---|
Model | Gold |
Capacity | 1 TB |
Interface | SATA |