- RS Stock No.:
- 914-3929
- Mfr. Part No.:
- PIR6W-1P-230VAC
- Brand:
- Relpol
87 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$41.09
(exc. GST)
$45.20
(inc. GST)
Units | Per unit |
1 + | $41.09 |
- RS Stock No.:
- 914-3929
- Mfr. Part No.:
- PIR6W-1P-230VAC
- Brand:
- Relpol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
PIR Series Interface Relays
Professional range of Interface relays from the PIR series. All of the relays are IP20 rated and can be DIN Rail mounted.
SPCO contact arrangement
LED Indicator and Relay Ejector
Contact Material: AgSnO2
IP20 protected
DIN Rail mount
LED Indicator and Relay Ejector
Contact Material: AgSnO2
IP20 protected
DIN Rail mount
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Load Current Rating | 6A |
Maximum Input Voltage | 230V ac |
Switching Voltage | 10 V → 400 V AC / 250V dc |
Terminal Type | Screw |
Depth | 6.2mm |
Height | 85.5mm |
Length | 98.5mm |
Series | PIR6W |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +50°C |
Relay Switching Classification | Interface Relay |
Standards Met | CE, CULus, DVE, EAC |
Operating Temperature Range | -40 → +50°C |
Dimensions | 98.5 x 6.2 x 85.5mm |
Turn Off Time | 15ms |
Minimum Operating Temperature | -40°C |
Control Resistance | ≤100mΩ |
Turn On Time | 11ms |