- RS Stock No.:
- 914-3926
- Mfr. Part No.:
- PIR6W-1P-24VAC/DC
- Brand:
- Relpol
83 In AU stock for next working day delivery
202 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$34.43
(exc. GST)
$37.87
(inc. GST)
Units | Per unit |
1 + | $34.43 |
- RS Stock No.:
- 914-3926
- Mfr. Part No.:
- PIR6W-1P-24VAC/DC
- Brand:
- Relpol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
PIR Series Interface Relays
Professional range of Interface relays from the PIR series. All of the relays are IP20 rated and can be DIN Rail mounted.
SPCO contact arrangement
LED Indicator and Relay Ejector
Contact Material: AgSnO2
IP20 protected
DIN Rail mount
LED Indicator and Relay Ejector
Contact Material: AgSnO2
IP20 protected
DIN Rail mount
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Load Current Rating | 6A |
Maximum Input Voltage | 24V ac/dc |
Terminal Type | Screw |
Switching Voltage | 10 V → 400 V AC / 250V dc |
Depth | 6.2mm |
Height | 85.5mm |
Length | 98.5mm |
Series | PIR6W |
Contact Material | Silver Alloy |
Relay Switching Classification | Interface Relay |
Standards Met | CE, CULus, DVE, EAC |
Dimensions | 98.5 x 6.2 x 85.5mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -40°C |
Turn On Time | 20ms |
Control Resistance | ≤100mΩ |
Turn Off Time | 18ms |
Operating Temperature Range | -40 → +60°C |
Related links
- Cutting Mats
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Relpol PIR6W Series Interface Relay 230V ac Coil 1-Pole, 6A Load
- Relpol PIR6W Series Interface Relay 24V ac/dc Coil 1-Pole, 1.2A Load