- RS Stock No.:
- 894-9394
- Mfr. Part No.:
- 39.61.0.240.0060
- Brand:
- Finder
118 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$59.52
(exc. GST)
$65.47
(inc. GST)
Units | Per unit |
1 + | $59.52 |
- RS Stock No.:
- 894-9394
- Mfr. Part No.:
- 39.61.0.240.0060
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
39 Series - EMR Screw Terminals
A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 240V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Minimum Input Voltage | 20.4V |
Maximum Input Voltage | 264V |
Switching Voltage | 250 → 400V ac |
Terminal Type | Push In |
Depth | 6.2mm |
Height | 94.3mm |
Length | 90.7mm |
Series | 39 Series |
Contact Material | Silver Alloy |
Operating Temperature Range | -40 → +70°C |
Turn Off Time | 6ms |
Turn On Time | 5ms |
Minimum Operating Temperature | -40°C |
Relay Switching Classification | Solid State Relay |
Standards Met | CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE |
Maximum Operating Temperature | +70°C |
Dimensions | 90.7 x 6.2 x 94.3mm |
Input Voltage Range | 20.4 → 264V |
Special Features | Common Connection Possible with Optional Jumper Links (Terminals A1, A2 and 11) |