- RS Stock No.:
- 892-9022
- Mfr. Part No.:
- 8560720000
- Brand:
- Weidmuller
Discontinued product
- RS Stock No.:
- 892-9022
- Mfr. Part No.:
- 8560720000
- Brand:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Weidmuller ACT20 Series
Externally supplied ACT20M, ACT20P, MAS RPS/RPSH and WAS/WAZ 4/5 signal converters/supply isolators for transmitting, isolating and converting standardised DC current signals.
Optionally available in widths 6 mm (ACT20M), 12.5 mm (WAS/WAZ4, ACT20P) or 17.5 mm (WAS/WAZ5).
The input and output circuits and the voltage supply are completely electrically isolated.
The input signal is converted into a DC current or voltage.
Optionally available in widths 6 mm (ACT20M), 12.5 mm (WAS/WAZ4, ACT20P) or 17.5 mm (WAS/WAZ5).
The input and output circuits and the voltage supply are completely electrically isolated.
The input signal is converted into a DC current or voltage.
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Terminal Type | Screw |
Depth | 112.4mm |
Height | 17.5mm |
Length | 92.4mm |
Series | WAS5 |
Operating Temperature Range | 0 → +55°C |
Standards Met | C1D2, CE, CSA, CULus, EAC |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |
Special Features | 3 Way Galvanic Isolator, Linearity |
Dimensions | 92.4 x 112.4 x 17.5mm |