- RS Stock No.:
- 892-8886
- Mfr. Part No.:
- 1127090000
- Brand:
- Weidmüller
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$40.00
(exc. GST)
$44.00
(inc. GST)
Units | Per unit |
1 + | $40.00 |
- RS Stock No.:
- 892-8886
- Mfr. Part No.:
- 1127090000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Weidmuller TERMSERIES Relay Modules
TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:
With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Contact Configuration | SPDT |
Terminal Type | Screw |
Number of Poles | 1 |
Input Current | 5 mA @ 120 V ac, 3 mA @ 120 V dc |
Height | 88mm |
Series | TOZ |
Length | 90mm |
Depth | 6.4mm |
Dimensions | 90 x 6.4 x 88mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Special Features | Illuminated Ejection Lever, Various Protective Circuits in the Input |
Standards Met | CE, CULus, EAC, RoHS Compliant |
Operating Temperature Range | -20 → +60°C |
Manufacturer Part No. | 1127090000 |
Related links
- Phoenix Contact Solid State Interface Relay, DIN Rail Mount
- RS PRO Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC Series Solid State Interface Relay, DIN Rail Mount
- Murrelektronik Limited Solid State Interface Relay, DIN Rail Mount
- Weidmuller TOS Series Solid State Interface Relay, DIN Rail Mount
- Weidmuller TOZ Series Solid State Interface Relay 100 mA Load, DIN...
- Phoenix Contact Solid State Interface Relay
- Weidmuller TOZ Series Solid State Interface Relay DIN Rail Mount