- RS Stock No.:
- 827-7176
- Mfr. Part No.:
- ABR1E118B
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 827-7176
- Mfr. Part No.:
- ABR1E118B
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
ABR-1 Electromechanical Interface Modules
ABR-1 electromechanical interface modules are supplied in the form of compact modules, 17.5 mm wide.
Designed for interfacing discrete digital control signals exchanged within an automated system between the processing unit and the other components
Based on advance contactor technology
Easily adapted to industrial environments
Conform to the most recent IEC 947-5-1 standards
Based on advance contactor technology
Easily adapted to industrial environments
Conform to the most recent IEC 947-5-1 standards
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac/dc |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Terminal Type | Screw |
Depth | 78mm |
Height | 74mm |
Length | 17.5mm |
Series | ABR/ABS |
Input Current | 55 (ac) mA, 62 (dc) mA |
Maximum Operating Temperature | +40°C |
Operating Temperature Range | -5 → +40°C |
Minimum Operating Temperature | -5°C |
Dimensions | 17.5 x 78 x 74mm |
Turn On Time | 12ms |