- RS Stock No.:
- 819-8969
- Mfr. Part No.:
- 39.91.0.012.0060
- Brand:
- Finder
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$103.98
(exc. GST)
$114.38
(inc. GST)
Units | Per unit |
1 + | $103.98 |
- RS Stock No.:
- 819-8969
- Mfr. Part No.:
- 39.91.0.012.0060
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
39 Series - EMR Screw Terminals
A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Minimum Input Voltage | 9.6V ac/dc |
Maximum Input Voltage | 13.2V ac/dc |
Terminal Type | Push In |
Switching Voltage | 250 → 400V ac |
Depth | 90.7mm |
Height | 94.3mm |
Length | 6.2mm |
Series | 39 Series |
Contact Material | Silver Alloy |
Input Current | (dc) 15 mA, (ac) 23mA |
Maximum Operating Temperature | +50°C |
Dimensions | 6.2 x 90.7 x 94.3mm |
Input Voltage Range | 9.6 → 13.2V |
Turn On Time | 50ms |
Operating Temperature Range | -20 → +50°C |
Special Features | Protection category IP 20 |
Minimum Operating Temperature | -20°C |
Turn Off Time | 50ms |
Related links
- Finder 48 Series Interface Relay 24V dc Coil 1-Pole, 16A Load
- Finder 48 Series Interface Relay 12V ac Coil 1-Pole, 10A Load
- ABB CR Series Interface Relay 12V dc Coil 12A Load
- Phoenix Contact PLC-RSC-230UC/21AU Series Interface Relay 230V...
- Finder 39 Series Interface Relay 24V ac/dc Coil, SPST
- Phoenix Contact RIF-1-RSC-LDP-12DC/1X21 Series Interface Relay 12V...
- Finder 39 Series Interface Relay 240V ac/dc Coil 1-Pole
- Finder 48 Series Interface Relay 12V dc Coil 1-Pole