- RS Stock No.:
- 819-8940
- Mfr. Part No.:
- 39.51.0.024.0060
- Brand:
- Finder
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$46.09
(exc. GST)
$50.70
(inc. GST)
Units | Per unit |
1 + | $46.09 |
- RS Stock No.:
- 819-8940
- Mfr. Part No.:
- 39.51.0.024.0060
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
39 Series - EMR Screw Terminals
A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac/dc |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Maximum Input Voltage | 26.4V ac/dc |
Minimum Input Voltage | 19.2V ac/dc |
Terminal Type | Push In |
Switching Voltage | 250 → 400V ac |
Depth | 90.7mm |
Height | 87mm |
Length | 6.2mm |
Series | 39 Series |
Contact Material | Silver Alloy |
Input Current | 11mA |
Operating Temperature Range | -40 → +70°C |
Turn On Time | 5ms |
Dimensions | 6.2 x 90.7 x 87mm |
Turn Off Time | 6ms |
Input Voltage Range | 19.2 → 26.4V ac/dc |
Minimum Operating Temperature | -40°C |
Special Features | Protection category IP 20 |
Maximum Operating Temperature | +70°C |
Related links
- Finder 39 Series Interface Relay 110V ac/dc Coil, SPST
- Finder 39 Series Interface Relay 230V ac Coil, SPST
- Finder 39 Series Interface Relay 240V ac Coil, SPDT
- Finder 39 Series Interface Relay 12V ac/dc Coil, SPST
- Finder 39 Series Interface Relay 110V ac Coil, SPDT
- Finder 39 Series Interface Relay SPST, 1-Pole
- Finder 39 Series Interface Relay 6V ac/dc Coil, SPST
- Finder 39 Series Interface Relay 240V ac/dc Coil 1-Pole