- RS Stock No.:
- 819-8880
- Mfr. Part No.:
- 39.61.8.230.0060
- Brand:
- Finder
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$61.87
(exc. GST)
$68.06
(inc. GST)
Units | Per unit |
1 + | $61.87 |
- RS Stock No.:
- 819-8880
- Mfr. Part No.:
- 39.61.8.230.0060
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
39 Series - EMR Screw Terminals
A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Minimum Input Voltage | 184V ac/dc |
Maximum Input Voltage | 264V ac/dc |
Switching Voltage | 250 → 400V ac |
Terminal Type | Push In |
Depth | 90.7mm |
Height | 94.3mm |
Length | 6.2mm |
Series | 39 Series |
Contact Material | Silver Alloy |
Special Features | Protection category IP 20 |
Maximum Operating Temperature | +70°C |
Dimensions | 6.2 x 90.7 x 94.3mm |
Input Voltage Range | 184 → 264V |
Minimum Operating Temperature | -40°C |
Turn On Time | 5ms |
Operating Temperature Range | -40 → +70°C |
Turn Off Time | 6ms |
Related links
- Finder 39 Series Interface Relay 24V ac/dc Coil, SPDT
- Finder 39 Series Interface Relay 230V ac Coil, SPST
- Finder 39 Series Interface Relay 240V ac Coil, SPDT
- Finder 39 Series Interface Relay 110V ac Coil, SPDT
- Finder 39 Series Interface Relay 230V ac Coil 1-Pole
- Finder 39 Series Interface Relay SPST, 1-Pole
- Finder 39 Series Interface Relay 230V dc Coil, SPDT
- Finder 39 Series Interface Relay 110V dc Coil, SPDT