- RS Stock No.:
- 819-8865
- Mfr. Part No.:
- 39.61.3.125.0060
- Brand:
- Finder
- RS Stock No.:
- 819-8865
- Mfr. Part No.:
- 39.61.3.125.0060
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
39 Series - EMR Screw Terminals
A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V ac |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Minimum Input Voltage | 88V ac/dc |
Maximum Input Voltage | 138V ac/dc |
Terminal Type | Push In |
Switching Voltage | 250 → 400V ac |
Depth | 90.7mm |
Height | 94.3mm |
Length | 6.2mm |
Series | 39 Series |
Contact Material | Silver Alloy |
Input Current | 8.4mA |
Input Voltage Range | 88 → 138V |
Turn On Time | 5ms |
Turn Off Time | 6ms |
Operating Temperature Range | -40 → +70°C |
Dimensions | 6.2 x 90.7 x 94.3mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Special Features | Protection category IP 20 |
Related links
- RS PRO Interface Relay 110V ac Coil 6A Load
- Finder 48 Series Interface Relay 110V ac Coil 1-Pole
- Finder 48 Series Interface Relay 110V ac Coil 1-Pole, 16A Load
- ABB CR Series Interface Relay 110V ac Coil 16A Load
- Finder 4C Series Interface Relay 110V ac Coil 1-Pole, 10A Load
- ABB CR Series Interface Relay 110V ac Coil 10A Load
- Releco S3-M Series Interface Relay 110V ac Coil, SPDT
- Wieland flare Series Interface Relay 110V ac Coil 1-Pole