- RS Stock No.:
- 819-8855
- Mfr. Part No.:
- 39.61.0.012.0060
- Brand:
- Finder
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$46.02
(exc. GST)
$50.62
(inc. GST)
Units | Per unit |
1 + | $46.02 |
- RS Stock No.:
- 819-8855
- Mfr. Part No.:
- 39.61.0.012.0060
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
39 Series - EMR Screw Terminals
A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Minimum Input Voltage | 9.6V ac/dc |
Maximum Input Voltage | 13.2V ac/dc |
Terminal Type | Push In |
Switching Voltage | 250 → 400V ac |
Depth | 90.7mm |
Height | 94.3mm |
Length | 6.2mm |
Series | 39 Series |
Contact Material | Silver Alloy |
Input Current | 15mA |
Turn Off Time | 6ms |
Minimum Operating Temperature | -40°C |
Special Features | Protection category IP 20 |
Operating Temperature Range | -40 → +70°C |
Input Voltage Range | 9.6 → 13.2V |
Maximum Operating Temperature | +70°C |
Dimensions | 6.2 x 90.7 x 94.3mm |
Turn On Time | 5ms |
Related links
- RS PRO Interface Relay 12V ac/dc Coil, SPDT
- RS PRO Interface Relay 12V ac/dc Coil 6A Load
- Finder 38 Series Interface Relay 12V ac/dc Coil 2-Pole
- Finder 39 Series Interface Relay 12V ac/dc Coil, SPST
- Finder 4C Series Interface Relay 12V ac Coil 1-Pole
- Finder 39 Series Interface Relay 12V ac/dc Coil 1-Pole
- Wieland flare Series Interface Relay 12V ac/dc Coil 1-Pole
- Finder 48 Series Interface Relay 12V ac Coil 1-Pole