- RS Stock No.:
- 819-8809
- Mfr. Part No.:
- 39.01.0.125.0060
- Brand:
- Finder
On back order for despatch 23/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$34.00
(exc. GST)
$37.40
(inc. GST)
Units | Per unit |
1 + | $34.00 |
- RS Stock No.:
- 819-8809
- Mfr. Part No.:
- 39.01.0.125.0060
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
39 Series - EMR Screw Terminals
A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Maximum Input Voltage | 138V ac/dc |
Minimum Input Voltage | 88V ac/dc |
Switching Voltage | 250 → 400V ac |
Terminal Type | Push In |
Depth | 90.7mm |
Height | 87mm |
Length | 6.2mm |
Series | 39 Series |
Contact Material | Silver Alloy |
Input Current | 5.6mA |
Turn Off Time | 6ms |
Operating Temperature Range | -40 → +70°C |
Turn On Time | 5ms |
Minimum Operating Temperature | -40°C |
Special Features | Protection category IP 20 |
Input Voltage Range | 88 → 138V |
Dimensions | 6.2 x 90.7 x 87mm |
Maximum Operating Temperature | +70°C |
Related links
- Phoenix Contact PLC-RSC-120UC/21/MS Series Interface Relay 110V...
- Finder 39 Series Interface Relay 110V ac/dc Coil, SPST
- Finder 38 Series Interface Relay 110V ac/dc Coil 1-Pole
- ABB R600 Series Interface Relay 110V ac/dc Coil 6A Load
- ABB CR-S Series Interface Relay 110V ac/dc Coil 6A Load
- Idec RV8H Series Interface Relay 110V ac/dc Coil 1-Pole
- Phoenix Contact PLC-RPT-120UC/21 Series Interface Relay 110V ac/dc...
- Wieland flare Series Interface Relay 110V ac/dc Coil 1-Pole