- RS Stock No.:
- 813-4990
- Mfr. Part No.:
- RV8H-L-AD24
- Brand:
- Idec
10 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$33.51
(exc. GST)
$36.86
(inc. GST)
Units | Per unit |
1 + | $33.51 |
- RS Stock No.:
- 813-4990
- Mfr. Part No.:
- RV8H-L-AD24
- Brand:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RV8H Series - Interface Relays
RV8H series hazardous location interface relays specially designed for space saving (6mm width).
Pre-assembled relay and DIN mount socket
6 A contact rating
Lever for easy locking and removal
High dielectric strength and impulse withstand voltages
Reverse polarity protected
Gold-plated contacts
Universal screw terminals
Wide range of accessories also available
6 A contact rating
Lever for easy locking and removal
High dielectric strength and impulse withstand voltages
Reverse polarity protected
Gold-plated contacts
Universal screw terminals
Wide range of accessories also available
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Switching Voltage | 400V ac |
Terminal Type | Screw |
Depth | 6.1mm |
Height | 74.2mm |
Length | 88mm |
Series | RV8H |
Contact Material | Gold Plated |
Input Current | 13.7mA |
Turn On Time | 15ms |
Operating Temperature Range | -40 → +70°C |
Control Resistance | 0.1Ω |
Minimum Operating Temperature | -40°C |
Special Features | Degree of Protection IP20 |
Input Resistance | 1790Ω |
Turn Off Time | 20ms |
Maximum Operating Temperature | +70°C |
Dimensions | 88 x 6.1 x 74.2mm |
Related links
- Insertion & Extraction Tools
- Idec RV8 Series Interface Relay 220/240V ac/dc Coil, SPDT
- Idec RV8 Series Interface Relay 24V ac/dc Coil, SPDT
- Idec RV8 Series Interface Relay 24V dc Coil, SPDT
- Idec RV8H Series Interface Relay 48V ac/dc Coil, SPDT
- Idec RV8H Series Interface Relay 110V ac/dc Coil 1-Pole
- Idec RV8H Series Interface Relay 230V ac/dc Coil 1-Pole
- Idec RV8 Series Interface Relay 12V dc Coil, SPDT