- RS Stock No.:
- 801-8567
- Mfr. Part No.:
- 2940223
- Brand:
- Phoenix Contact
1 In AU stock for next working day delivery
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $70.67
You pay
$63.60
(exc. GST)
$69.96
(inc. GST)
Units | Per unit |
1 + | $63.60 |
- RS Stock No.:
- 801-8567
- Mfr. Part No.:
- 2940223
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phoenix Contact DEK-OE Solid State Relay Terminal Blocks
Solid-state relay terminal blocks from the Phoenix Contact interface relay module series, with integrated input circuit, output protective circuit and status indicator. Mountable on DIN rail NS 35/7,5, reducing space these units are 6.2mm wide and offer labelling and mounting with user-friendly modular terminal blocks.
This range of interface modules gives you a great choice of easy connection technology. The terminal blocks act as the interface between your automation equipment and system peripherals.
This range of interface modules gives you a great choice of easy connection technology. The terminal blocks act as the interface between your automation equipment and system peripherals.
Features and Benefits:
EB-DIK insertion bridges
Zero voltage switch at AC output
Wear-free switching of up to 24 V DC/10 A or 240 V AC/800 mA
Actuator version available
Yellow LED status indicator
6.2 x 80 x 56 mm dimensions
Reverse polarity protection
Free-wheeling diode protection
Zero voltage switch at AC output
Wear-free switching of up to 24 V DC/10 A or 240 V AC/800 mA
Actuator version available
Yellow LED status indicator
6.2 x 80 x 56 mm dimensions
Reverse polarity protection
Free-wheeling diode protection
Applications:
DEK-OE solid-state relay blocks are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
DEK-OE- 5DC/ 48DC/100 2940223
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Terminal Type | Screw |
Series | DEK-OE- 5DC/ 48DC/100 |
Manufacturer Part No. | 2940223 |
Related links
- Phoenix Contact Solid State Interface Relay, DIN Rail Mount
- RS PRO Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC Series Solid State Interface Relay, DIN Rail Mount
- Murrelektronik Limited Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OSC Series Solid State Interface Relay, DIN Rail Mount
- Weidmuller TOS Series Solid State Interface Relay, DIN Rail Mount
- Weidmuller TOZ Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact Solid State Interface Relay