Phoenix Contact PLC-RPT- 24DC/21-21AU Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole
- RS Stock No.:
- 801-8475
- Mfr. Part No.:
- 2900338
- Brand:
- Phoenix Contact
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$41.43
(exc. GST)
$45.57
(inc. GST)
Units | Per unit |
1 - 4 | $41.43 |
5 - 9 | $39.97 |
10 + | $38.12 |
- RS Stock No.:
- 801-8475
- Mfr. Part No.:
- 2900338
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix PLC-RPT Series Contact Screw Terminal
The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.
Features and Benefits
- With the use of a v8 adapter, this relay module offers efficient connection to system cabling
- The module offers safe isolation between the coil and contact
- Functional plug-in bridges
- Operating temperature range of -40 ºC to 60 ºC
What is a relay module used for?
A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.
Phoenix Contact Interface Relay Module, Screw Terminal, DPDT - PLC-RPT-24DC/21-21AU - 2900338
Use this interface relay module from Phoenix Contact to make efficient connections to system cabling using a V8 cabling adaptor. With its DPDT (double pole, double throw) configuration, this versatile switching device connects two inputs to four outputs. Its space-saving design is suitable for DIN-rail mounting. It comes with screw terminals, so you can make secure connections quickly and simply.
The 16 A relay in the PLC (programmable logic controller) means it offers a long service life, while the input voltage of 24 V makes it safe to work with. The module also ensures safe isolation between the coil and the contact and it's sealed, making it wash-tight. PLC relays of this type are typically used to control automated processes in a range of industrial applications, from radio electronics to X-ray equipment.
The 16 A relay in the PLC (programmable logic controller) means it offers a long service life, while the input voltage of 24 V makes it safe to work with. The module also ensures safe isolation between the coil and the contact and it's sealed, making it wash-tight. PLC relays of this type are typically used to control automated processes in a range of industrial applications, from radio electronics to X-ray equipment.
Gold-plated contact material
Dimensions of 94 (length) x 80 (height) x 14 mm (depth)
Input current of 18 mA
Life of 30,000,000 cycles
Maximum input voltage of 24 V DC
Operating temperature range of -40°C to +60°C
Switching current of 50 mA
Turn-off time of 10 ms
Turn-on time of 8 m
Dimensions of 94 (length) x 80 (height) x 14 mm (depth)
Input current of 18 mA
Life of 30,000,000 cycles
Maximum input voltage of 24 V DC
Operating temperature range of -40°C to +60°C
Switching current of 50 mA
Turn-off time of 10 ms
Turn-on time of 8 m
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Minimum Input Voltage | 179.4V ac |
Maximum Input Voltage | 24V dc |
Terminal Type | Screw |
Switching Voltage | 30 V ac, 36V dc |
Depth | 14mm |
Height | 80mm |
Length | 94mm |
Series | PLC-RPT- 24DC/21-21AU |
Contact Material | Gold Plated |
Input Current | 18mA |
Life | 30000000Cycles |
Operating Temperature Range | -40 → +60°C |
Turn On Time | 8ms |
Turn Off Time | 10ms |
Input Voltage Range | 179.4 → 464.5V ac |
Dimensions | 94 x 14 x 80mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -40°C |
Relay Type | Solid State Relay |
Accessory Type | Relay Module |
Relay Switching Classification | Miniature Relay |
Related links
- IDC Tools
- Cable Knives
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Phoenix Contact PLC-RPT- 24DC/21-21AU/MS Series Interface Relay...
- Phoenix Contact PLC-RSC- 24DC/21-21AU/MS Series Interface Relay...
- Phoenix Contact PLC-RPT-120UC/21-21AU Series Interface Relay 120V...
- Phoenix Contact PLC-RSC-120UC/21-21AU Series Interface Relay DPDT, 2A Load
- Phoenix Contact PLC-RPT-230UC/21-21AU Series Interface Relay 230V...