Phoenix Contact UMK- 4 RM 24DC Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole
- RS Stock No.:
- 801-7807
- Mfr. Part No.:
- 2972835
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 801-7807
- Mfr. Part No.:
- 2972835
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact UMK Multiple Relay Interface Modules
UMK Multiple miniature relay and optocoupler modules give you a great selection of easy connection technology. Enabling users to connect more than one miniature relay/optocoupler at a time, the units in this series vary from 4 to 16 pluggable slots. The UMK series has a variety of V DC input voltages. These modules mount directly on to the DIN rail, whilst the miniature relays are screw mountable into the relay sockets. All relays and optocouplers are held in place with the security latch.
Features and Benefits:
Yellow LED operating voltage display
Integrated fuse for line protection
Security latch
Reduced noise
Cost effective
Shock and vibration resistant
Integrated fuse for line protection
Security latch
Reduced noise
Cost effective
Shock and vibration resistant
Typical Applications:
Miniature relays and miniature optocouplers are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
UMK- 4 RM 24DC 2972835
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Maximum Input Voltage | 24V dc |
Terminal Type | Screw |
Depth | 67.5mm |
Height | 77mm |
Length | 59mm |
Series | UMK- 4 RM 24DC |
Input Current | 2mA |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +65°C |
Dimensions | 59 x 67.5 x 77mm |
Maximum Operating Temperature | +65°C |