- RS Stock No.:
- 801-7762
- Mfr. Part No.:
- 2967840
- Brand:
- Phoenix Contact
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$86.92
(exc. GST)
$95.61
(inc. GST)
Units | Per unit |
1 - 9 | $86.92 |
10 - 24 | $85.42 |
25 + | $83.25 |
- RS Stock No.:
- 801-7762
- Mfr. Part No.:
- 2967840
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact PLC-OSC Series
Phoenix Contact PLC-OSC- 24DC/230AC/1 2967840
The Phoenix PLC-OSC Series of relay modules features terminal blocks with screw connection and plug-in miniature solid-state relay, suitable for DIN-rail mounting.
Features and Benefits
- With the use of a v8 adapter, this relay module offers efficient connection to system cabling
- The PLC Interface relay module is compact in size with dimensions: Width - 6.2 mm x Height 80 mm x Depth 94 mm
- Operating temperature range of -25 ºC to 60 ºC
- The module has an input voltage of 24 V DC and voltage outputs of up to 253 V DC
- The product features a slim design and a yellow LED operating voltage display
- The relay benefits from an integrated input circuit, RT III sealed relay degree of protection and high switching power
- Includes functional plug-in bridges and a zero voltage switch at AC output
What is a relay module used for?
A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electro physical and X-ray installations.
How does a Relay Module work?
Relay interfaces are a sophisticated and convenient way to operate a relay. They predominantly contain switches that enable the contacts that they are housed into become either closed or open, on or off. They are a great way to organise and operate a relay, helping them improve a relay's performance.
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Contact Configuration | SPST |
Terminal Type | Screw |
Number of Poles | 1 |
Series | PLC-OSC- 24DC/230AC/1 |
Height | 80mm |
Manufacturer Part No. | 2967840 |
Related links
- Phoenix Contact Solid State Interface Relay, DIN Rail Mount
- RS PRO Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC Series Solid State Interface Relay, DIN Rail Mount
- Murrelektronik Limited Solid State Interface Relay, DIN Rail Mount
- Weidmuller TOS Series Solid State Interface Relay, DIN Rail Mount
- Weidmuller TOZ Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact Solid State Interface Relay
- Phoenix Contact PLC-OSC- 24DC/230AC/ 2/ACT Series Solid State...