- RS Stock No.:
- 788-8655
- Mfr. Part No.:
- 39.11.0.012.0060
- Brand:
- Finder
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$37.62
(exc. GST)
$41.38
(inc. GST)
Units | Per unit |
1 + | $37.62 |
- RS Stock No.:
- 788-8655
- Mfr. Part No.:
- 39.11.0.012.0060
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
39 Series
A wide range of relay interface modules suitable for different applications.
Connections for 16-way jumper link
Integral coil indication and protection circuit
Space saving 6.2 mm wide
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm rail mounting (EN 60715)
Integral coil indication and protection circuit
Space saving 6.2 mm wide
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm rail mounting (EN 60715)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Minimum Input Voltage | 9.6V |
Maximum Input Voltage | 13.2V |
Terminal Type | Screw |
Switching Voltage | 250 → 400V ac |
Depth | 90.7mm |
Height | 87mm |
Length | 6.2mm |
Series | 39 Series |
Contact Material | Silver Alloy |
Input Current | 15mA |
Dimensions | 6.2 x 90.7 x 87mm |
Input Voltage Range | 9.6 → 13.2V |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +70°C |
Maximum Operating Temperature | +70°C |
Turn On Time | 5ms |
Turn Off Time | 6ms |
Related links
- RS PRO Interface Relay 12V ac/dc Coil, SPDT
- RS PRO Interface Relay 12V ac/dc Coil 6A Load
- Finder 38 Series Interface Relay 12V ac/dc Coil 2-Pole
- Finder 39 Series Interface Relay 12V ac/dc Coil, SPST
- Finder 4C Series Interface Relay 12V ac Coil 1-Pole
- Finder 39 Series Interface Relay 12V ac/dc Coil 1-Pole
- Wieland flare Series Interface Relay 12V ac/dc Coil 1-Pole
- Finder 48 Series Interface Relay 12V ac Coil 1-Pole