- RS Stock No.:
- 776-3809
- Mfr. Part No.:
- A9E15537
- Brand:
- Schneider Electric
- RS Stock No.:
- 776-3809
- Mfr. Part No.:
- A9E15537
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Acti9 iRLI Change Over Relays
Rating: 10 A
Control voltage: 230, 48, 24, 12 VAC
Total number of switching operations: 100 000
Control voltage: 230, 48, 24, 12 VAC
Total number of switching operations: 100 000
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Terminal Type | Tunnel |
Series | Acti 9 |