- RS Stock No.:
- 775-5176
- Mfr. Part No.:
- 1SVR405659R1000
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 775-5176
- Mfr. Part No.:
- 1SVR405659R1000
- Brand:
- ABB
Legislation and Compliance
Product Details
Sockets for CR-M Series Pluggable Interface Relays
Standard and logical sockets for the CRM-M series of miniature pluggable interface relays.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V ac |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Terminal Type | Cage Clamp, Fork, Screw |
Depth | 29.0mm |
Height | 15.7mm |
Length | 12.7mm |
Series | CR-P/M |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Turn On Time | 7ms |
Control Resistance | 0.1Ω |
Turn Off Time | 3ms |
Operating Temperature Range | -40 → +70°C |
Dimensions | 12.7 x 29.0 x 15.7mm |
Input Resistance | 8900Ω |