MPN

Phoenix Contact PLC-OPT-230UC/ 24DC/2 Series , 230V ac/dc SPNO Interface Relay Module, Push In Terminal , DIN Rail


7 In stock for delivery within 7 working day(s) (Global Stock)
Add to Basket

Price (ex. GST) Each

$48.28

(exc. GST)

$53.11

(inc. GST)

units

Added

RS Stock No.:
711-4718
Mfr. Part No.:
2900368
Manufacturer:
Phoenix Contact
COO (Country of Origin):
DE
unitsPer unit
1 +$48.28

PLC-PT Universal Interface Relays with Push-In Terminal (PIT)



<B>Features and Benefits:</B>



<B>Applications:</B>



<B>Complete Line:</B>



PLC-OPT-230UC/ 24DC/2 2900368


AttributeValue
Coil Voltage230V ac/dc
Maximum Input Voltage220 V dc, 230 V ac
Contact ConfigurationSPNO
Mounting TypeDIN Rail
Terminal TypePush In
Length94mm
SeriesPLC-OPT-230UC/ 24DC/2
Depth6.2mm
Height80mm
Dimensions94 x 6.2 x 80mm
Input Current3.5mA
Minimum Operating Temperature-25°C
Maximum Operating Temperature+60°C
Turn On Time4ms
Number of Poles1
Operating Temperature Range-25 → +60°C
Turn Off Time7ms