Phoenix Contact PLC-RPT- 12DC/21AU Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPDT, 1-Pole
- RS Stock No.:
- 711-2686
- Mfr. Part No.:
- 2900317
- Brand:
- Phoenix Contact
36 In Global stock for delivery within 10 working day(s)
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$47.27
(exc. GST)
$52.00
(inc. GST)
Units | Per unit |
1 + | $47.27 |
- RS Stock No.:
- 711-2686
- Mfr. Part No.:
- 2900317
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PLC-OSC Interface Relay
PLC-OSC series sensor interfaces, consisting of PLC-BSC basic terminal block with screw connection and plug-in miniature solid-state relays and PLC-OSC series solid state relays.
Screw connection
Yellow LED indicator
Operating temperature: -25 ºC to 60 ºC
Wide range of accessories also available
Yellow LED indicator
Operating temperature: -25 ºC to 60 ºC
Wide range of accessories also available
Standards
IEC 60664, EN 50178, IEC 62103
Approvals
CUL, GL, UL
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Maximum Input Voltage | 12V dc |
Minimum Input Voltage | 12V dc |
Terminal Type | Surface Mount |
Depth | 6.2mm |
Height | 80mm |
Length | 94mm |
Series | PLC-RPT- 12DC/21AU |
Contact Material | Gold Plated |
Input Current | 15.3mA |
Operating Temperature Range | -40 → +60°C |
Turn On Time | 5ms |
Minimum Operating Temperature | -40°C |
Turn Off Time | 8ms |
Maximum Operating Temperature | +60°C |
Dimensions | 94 x 6.2 x 80mm |
Related links
- IDC Tools
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- Phoenix Contact RIF-0-RPT-12DC/21AU Series Interface Relay 12V dc...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge