Phoenix Contact PLC-RPT-230UC/21AU Series Interface Relay, DIN Rail Mount, 230V ac/dc Coil, SPDT, 1-Pole
- RS Stock No.:
- 711-2670
- Mfr. Part No.:
- 2900311
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 711-2670
- Mfr. Part No.:
- 2900311
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Surface Mount PLC-RPT Series
The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.
Features and Benefits
- With the use of a v8 adapter, this relay module offers efficient connection to system cabling
- The module offers safe isolation between the coil and contact
- Functional plug-in bridges
- Operating temperature range of -40 ºC to 60 ºC
- Fast plug-in connection of the PLC and other peripherals
- Gold-plated AgSnO terminals available
- Solid State versions available
What is a relay module used for?
A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.
Phoenix Contact Interface Relay Module, Surface Mount Terminal, SPDT - PLC-RPT-230UC/21AU - 2900311
This relay module from Phoenix Contact can switch circuits on and off automatically. It's designed to be fitted between two electrically isolated components and contains an electromagnet that will activate when a set voltage is applied for the safe transmission of a digital signal.
To speed up the installation process, the component can be mounted easily on a standard DIN rail and features simple push-in connections. Gold-plated contacts ensure a high level of resistance to corrosion and rust to ensure a long lifespan. The silver-tin-oxide contact material offers good electrical conductivity for reliable performance.
This product is suitable for a variety of applications and has an operating temperature range of -40°C to +60°C, helping it withstand demanding indoor and outdoor environments. Use it to protect and control your equipment in automation systems, power grids or X-ray installations.
To speed up the installation process, the component can be mounted easily on a standard DIN rail and features simple push-in connections. Gold-plated contacts ensure a high level of resistance to corrosion and rust to ensure a long lifespan. The silver-tin-oxide contact material offers good electrical conductivity for reliable performance.
This product is suitable for a variety of applications and has an operating temperature range of -40°C to +60°C, helping it withstand demanding indoor and outdoor environments. Use it to protect and control your equipment in automation systems, power grids or X-ray installations.
Coil voltage of 230 V AC/DC
Single-pole double-throw (SPDT) contact configuration
Dimensions of 6.2 (width) x 80 (height) x 94 mm (depth)
Switching current of 10 A
Input current of 3 (DC) mA, 3.2 (AC) mA
Turn-off time of 15 ms
Turn-on time of 7 ms
Single-pole double-throw (SPDT) contact configuration
Dimensions of 6.2 (width) x 80 (height) x 94 mm (depth)
Switching current of 10 A
Input current of 3 (DC) mA, 3.2 (AC) mA
Turn-off time of 15 ms
Turn-on time of 7 ms
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Maximum Input Voltage | 264.5V ac |
Minimum Input Voltage | 230V ac/dc |
Terminal Type | Surface Mount |
Switching Voltage | 30V ac |
Depth | 6.2mm |
Height | 80mm |
Length | 94mm |
Series | PLC-RPT-230UC/21AU |
Contact Material | Gold Plated |
Input Current | (dc) 3 mA, (ac) 3.2mA |
Minimum Operating Temperature | -40°C |
Turn Off Time | 15ms |
Input Voltage Range | 179.4 → 264.5V ac |
Dimensions | 94 x 6.2 x 80mm |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -40 → +60°C |
Turn On Time | 7ms |
Life | 2 x 10^7 Cycles |
Accessory Type | Relay Module |
Relay Switching Classification | Miniature Relay |
Relay Type | Solid State Relay |