Phoenix Contact PLC-RPT- 48DC/21AU Series Interface Relay, DIN Rail Mount, 48V dc Coil, SPDT, 1-Pole
- RS Stock No.:
- 711-2664
- Mfr. Part No.:
- 2900308
- Brand:
- Phoenix Contact
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$66.86
(exc. GST)
$73.55
(inc. GST)
Units | Per unit |
1 + | $66.86 |
- RS Stock No.:
- 711-2664
- Mfr. Part No.:
- 2900308
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Surface Mount PLC-RPT Series
The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.
Features and Benefits
- With the use of a v8 adapter, this relay module offers efficient connection to system cabling
- The module offers safe isolation between the coil and contact
- Functional plug-in bridges
- Operating temperature range of -40 ºC to 60 ºC
- Fast plug-in connection of the PLC and other peripherals
- Gold-plated AgSnO terminals available
- Solid State versions available
What is a relay module used for?
A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.
PLC-RPT- 48DC/21AU 2900308
- The PLC interface consists of a basic terminal block with power contact and 1-PDT
- The relay has an input voltage of 48 V DC
- The product features a slim design and a yellow LED operating voltage display
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 48V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Maximum Input Voltage | 48V dc |
Minimum Input Voltage | 48V dc |
Terminal Type | Surface Mount |
Depth | 6.2mm |
Height | 80mm |
Length | 94mm |
Series | PLC-RPT- 48DC/21AU |
Contact Material | Gold Plated |
Input Current | 9.2mA |
Dimensions | 94 x 6.2 x 80mm |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -40 → +60°C |
Turn On Time | 5ms |
Turn Off Time | 8ms |
Minimum Operating Temperature | -40°C |
Related links
- IDC Tools
- Connector Tool Kits
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer