Phoenix Contact PLC-RPT-120UC/21 Series Interface Relay, DIN Rail Mount, 110V ac/dc Coil, SPDT, 1-Pole
- RS Stock No.:
- 711-2655
- Mfr. Part No.:
- 2900304
- Brand:
- Phoenix Contact
- RS Stock No.:
- 711-2655
- Mfr. Part No.:
- 2900304
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PLC-RPT-120UC/21 2900304
Need a safe way to transmit signals between isolated components in your machinery? Choose this interface relay from Phoenix Contact. It adjusts the algorithm of the digital signal from the sending unit to ensure it's compatible with the receiving system. The component is a complete assembly, consisting of a terminal block relay base and a plug-in miniature relay. Thanks to the response time of 6ms and release time of 15ms, you can rely on it for rapid operation in your automated systems.
A built-in yellow LED displays the unit's operating status so you can easily monitor it. The broad operating temperature range between -40°C and +60°C means it's safe to use in challenging environments. Mounting this component is easy – simply clip it to a DIN rail. For flexibility, you can mount it in any position. You'll find relays like this in everything from medical devices to equipment in power stations.
A built-in yellow LED displays the unit's operating status so you can easily monitor it. The broad operating temperature range between -40°C and +60°C means it's safe to use in challenging environments. Mounting this component is easy – simply clip it to a DIN rail. For flexibility, you can mount it in any position. You'll find relays like this in everything from medical devices to equipment in power stations.
Features & Benefits
Flammability rating of UL 94 V0 means burning will stop in 10 seconds
Complies with IEC 60664 standards for maintaining insulation coordination in low-voltage systems
Push-in connection for ease of setup
Mechanical service life of 10,000,000 cycles for long-term operation
Complies with IEC 60664 standards for maintaining insulation coordination in low-voltage systems
Push-in connection for ease of setup
Mechanical service life of 10,000,000 cycles for long-term operation
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Maximum Input Voltage | 110 V dc, 120V ac |
Minimum Input Voltage | 110V ac/dc |
Terminal Type | Surface Mount |
Switching Voltage | 5 → 250V ac/dc |
Depth | 6.2mm |
Height | 80mm |
Length | 94mm |
Series | PLC-RPT-120UC/21 |
Contact Material | Silver Alloy |
Input Current | (dc) 3 mA, (ac) 3.5mA |
Dimensions | 94 x 6.2 x 80mm |
Turn On Time | 6ms |
Turn Off Time | 15ms |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -40°C |
Input Voltage Range | 85.8 → 154 V dc, 93.6 → 168 V ac |
Operating Temperature Range | -40 → +55°C |
For Use With | PLC |
Accessory Type | Relay Module |
Related links
- Hammers
- Cable Knives
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Phoenix Contact PLC-RSC-120UC/21 Series Interface Relay 120V ac Coil 1-Pole
- Phoenix Contact PLC-RPT-120UC/21-21AU Series Interface Relay 120V...
- Phoenix Contact PLC-RPT-120UC/21-21 Series Interface Relay DPDT