TE Connectivity MT Series Relay Module

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Sockets and Accessories for MT Series

DIN rail, surface and chassis mount sockets for 8 and 11 pin MT series relays
LED indication, diode protection and multifunction timer modules are available for the DIN rail sockets
All sockets are rated 10A @ 240Vac

Approvals

UL recognised; CSA

Specifications
Attribute Value
Series MT
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 148.89
(exc. GST)
$ 163.78
(inc. GST)
units
Per unit
1 - 24
$148.89
25 - 49
$127.18
50 - 99
$108.43
100 - 249
$104.84
250 +
$102.64
Packaging Options:
Related Products
VARIOFACE COMPACT LINE interface module for Siemens S7-1500 ...
Description:
VARIOFACE COMPACT LINE interface module for Siemens S7-1500 systems with S7-1500 specific labeling, with screw connection, module width: 977 mm. Single 50-pin FLK header Three-level, screw terminal field connections Printed channel markings.
Series 19 modular relay 3-function modular relay: auto ...
Description:
Series 19 modular relay 3-function modular relay: auto (functions as a monostable relay), OFF (permanently de-energised relay), ON (forced operation)Zinc plate spacer between the wirewound power supply terminals and the contact terminals.LED indicator. 3-function modular relay: auto (functions as a ...
Relay interface series 4C51/52 158 mm wide relay ...
Description:
Relay interface series 4C51/52 158 mm wide relay interfaces, for assembly on 35 mm DIN rail, ideal for PLC interfacing.Available in electro-mechanical version.Connection by spring terminals for fast wiring of the conductors.Supplied with voltage indicator lamp and coil protection.Extraction and ...
58 Series Finder 58 series relay interface modules ...
Description:
58 Series Finder 58 series relay interface modules are an ideal interface for PLC and electronic systems Features and Benefits 4PCO contact configuration Contact resistance: 50mΩOperating temperature range -40 to + 70°CDimensions: H76mm, W27mm, D73mm Mechanical life: DC versions; 50 ...