- RS Stock No.:
- 666-8078
- Mfr. Part No.:
- 99.01.8.230.07
- Brand:
- Finder
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.40
(exc. GST)
$11.44
(inc. GST)
Units | Per unit |
1 - 49 | $10.40 |
50 - 199 | $10.11 |
200 + | $9.92 |
- RS Stock No.:
- 666-8078
- Mfr. Part No.:
- 99.01.8.230.07
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
55 Series Relay Accessories
Finder 55 series relay accessories including sockets, coil indication and EMC suppression modules
Features and Benefits
Isolation Coil To Contact 2000 V
Note
The colour of RS stock 666-7987 is Black
Specifications
Attribute | Value |
---|---|
Accessory Type | Residual Current Bypass Module |
For Use With | 90.20 Socket, 90.21 Socket, 94.72 Socket, 94.73 Socket, 94.74 Socket, 94.82 Socket, 95.63 Socket, 95.65 Socket, 96.72 Socket, 96.74 Socket |
Series | 99 Series |
Related links
- Finder Pluggable Function Module, Diode
- Finder Pluggable Function Module, LED Module
- Relpol Pluggable Function Module, LED Diode
- Finder Pluggable Function Module, LED Varistor
- Finder Pluggable Function Module, RC Circuit
- Finder Pluggable Function Module, Timer Module
- Finder Pluggable Function Module, LED Diode
- Phoenix Contact Pluggable Function Module, RC Circuit