- RS Stock No.:
- 666-7930
- Mfr. Part No.:
- 38.41.7.024.9024
- Brand:
- Finder
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$127.98
(exc. GST)
$140.78
(inc. GST)
Units | Per unit |
1 - 5 | $127.98 |
6 - 11 | $122.95 |
12 + | $117.74 |
- RS Stock No.:
- 666-7930
- Mfr. Part No.:
- 38.41.7.024.9024
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
34 Series with Screwless Terminals
DIN Rail Mount
SPDT contact configuration
AgNi contacts
Operating temperature range -20 to + 55°C
Dimensions H93mm, W6.2mm, D75.6mm
Replacement relays (RS stock no. 457-2830) are available
SPDT contact configuration
AgNi contacts
Operating temperature range -20 to + 55°C
Dimensions H93mm, W6.2mm, D75.6mm
Replacement relays (RS stock no. 457-2830) are available
Note
The 125 and 250Vac versions are designed for use with 60Vdc coil relays
Approvals
UL, CSA, VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Switching Voltage | 12 → 275V ac |
Terminal Type | Cage Clamp |
Depth | 77.1mm |
Height | 93mm |
Length | 14mm |
Series | 38 Series |
Input Current | 16.5mA |
Turn Off Time | 12ms |
Dimensions | 93 x 14 x 77.1mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -20°C |
Standards Met | CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE |
Operating Temperature Range | -20 → +55°C |
Turn On Time | 12ms |
Related links
- Finder 38 Series Interface Relay 24V dc Coil 1-Pole
- Finder 38 Series Interface Relay 12V ac/dc Coil 2-Pole
- Finder 38 Series Interface Relay 110V ac/dc Coil 1-Pole
- Finder 38 Series Interface Relay 230V ac/dc Coil, SPST
- Finder 38 Series Interface Relay 12V dc Coil 1-Pole
- Finder 38 Series Interface Relay 12V dc Coil 2-Pole
- Finder 38 Series Interface Relay 6V dc Coil, SPST
- Finder 38 Series Interface Relay 24V dc Coil 2-Pole