Phoenix Contact PLC-RSP- 12DC/21-21 Series Interface Relay Module, DIN Rail Mount, 12V dc Coil, DPDT, 2-Pole
- RS Stock No.:
- 652-3773
- Mfr. Part No.:
- 2912497
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 652-3773
- Mfr. Part No.:
- 2912497
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
A PLC interface relay module designed to be mountable on DIN rail NS 35/7.5. Featuring a basic terminal block (PLC-BSP) with a spring cage connection and a pluggable miniature relay with power contact.
Phoenix Contact PLC-RSP Relays Series
This range of compact PLC relays from Phoenix Contact gives you a great choice of easy connection technology. The electromechanical relays act as the interface between your automation equipment and system peripherals.
Features and Benefits:
Efficient connection to system cabling with V8 adapter
Functional plug-in bridges
Cost-effective
Use the same electromechanical relay module design for both AC and DC switching voltage
DIN rail mounting
DPDT models available
DC input versions feature a yellow LED for operating voltage
AC input versions feature a yellow LED and bridge rectifier
Free-wheeling diode Damping diode
Dimensions 94 x 14 x 80 mm
Typical Applications:
The PLC relays are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
PLC-RSP-12DC/21-21 ( 2912497 )
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Maximum Input Voltage | 12V dc |
Terminal Type | Plug In |
Depth | 14mm |
Height | 94mm |
Length | 80mm |
Series | PLC-RSP- 12DC/21-21 |
Contact Material | Silver Alloy |
Input Current | 33mA |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +60°C |
Dimensions | 80 x 14 x 94mm |
Input Resistance | 363.3Ω |
Maximum Operating Temperature | +60°C |