- RS Stock No.:
- 623-9686
- Mfr. Part No.:
- 99.02.0.060.98
- Brand:
- Finder
113 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.78
(exc. GST)
$12.96
(inc. GST)
Units | Per unit |
1 - 49 | $11.78 |
50 - 199 | $11.45 |
200 + | $11.26 |
- RS Stock No.:
- 623-9686
- Mfr. Part No.:
- 99.02.0.060.98
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
55 Series Relay Accessories
Finder 55 series relay accessories including sockets, coil indication and EMC suppression modules
Features and Benefits
Isolation Coil To Contact 2000 V
Note
The colour of RS stock 666-7987 is Black
Specifications
Attribute | Value |
---|---|
Accessory Type | LED Varistor |
For Use With | 90.02 Socket, 90.03 Socket, 92.03 Socket, 94.02 Socket, 94.03 Socket, 94.04 Socket, 95.03 Socket, 95.05 Socket, 95.55 Socket, 96.02 Socket, 96.04 Socket, 97.01 Socket, 97.02 Socket, 97.51 Socket, 97.52 Socket |
Series | 99 Series |
Related links
- Finder Pluggable Function Module, Diode
- ABB Pluggable Function Module CR-P
- Finder Pluggable Function Module, LED Diode
- Phoenix Contact Pluggable Function Module, LED Varistor
- Relpol Pluggable Function Module, LED Varistor
- Phoenix Contact Pluggable Function Module PR2 Series
- ABB Pluggable Function Module, LED Varistor for use with CR-P and...
- Schneider Electric Pluggable Function Module, LED Varistor for use...