- RS Stock No.:
- 623-7141
- Mfr. Part No.:
- 48.52.7.012.0050SPA
- Brand:
- Finder
- RS Stock No.:
- 623-7141
- Mfr. Part No.:
- 48.52.7.012.0050SPA
- Brand:
- Finder
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
48 Series
Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems.
Features and Benefits
Contact resistance: 50mΩ
Operating temperature range -40 to + 70°C
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type
Operating temperature range -40 to + 70°C
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type
Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type
Approvals
BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE
Approvals
BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; IMQ; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada and US; UTE; VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Switching Voltage | 250V |
Terminal Type | Screw |
Depth | 75.3mm |
Height | 78.6mm |
Length | 15.8mm |
Series | 48 Series |
Contact Material | Silver Alloy |
Input Current | 41mA |
Turn On Time | 15ms |
Turn Off Time | 12ms |
Operating Temperature Range | -40 → +70°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Dimensions | 15.8 x 75.3 x 78.6mm |
Input Resistance | 292.68Ω |
Related links
- Finder 48 Series Interface Relay 12V dc Coil 1-Pole
- Finder 48 Series Interface Relay 110V ac Coil 1-Pole
- Finder 48 Series Interface Relay 12V dc Coil 2-Pole, 8A Load
- Finder 48 Series Interface Relay 110V ac Coil 2-Pole
- Finder 48 Series Interface Relay 12V dc Coil 2-Pole, 10A Load
- Finder 48 Series Interface Relay 24V ac Coil, SPDT
- Finder 48 Series Interface Relay 24V dc Coil 1-Pole
- Finder 48 Series Interface Relay 24V ac Coil 1-Pole