- RS Stock No.:
- 613-7209
- Mfr. Part No.:
- 4C.52.8.048.0060SPA
- Brand:
- Finder
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 613-7209
- Mfr. Part No.:
- 4C.52.8.048.0060SPA
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Relay interface series 4C51/52
15.8 mm wide relay interfaces, for assembly on 35 mm DIN rail, ideal for PLC interfacing.
Available in electro-mechanical version.
Connection by spring terminals for fast wiring of the conductors.
Supplied with voltage indicator lamp and coil protection.
Extraction and retaining clip.
Available in electro-mechanical version.
Connection by spring terminals for fast wiring of the conductors.
Supplied with voltage indicator lamp and coil protection.
Extraction and retaining clip.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 48V ac |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Terminal Type | Cage Clamp |
Switching Voltage | 250 → 440V ac |
Depth | 61.7mm |
Height | 95.6mm |
Length | 15.8mm |
Series | 4C Series |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -25°C |
Dimensions | 95.6 x 15.8 x 61.7mm |
Standards Met | CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE |
Maximum Operating Temperature | +70°C |
Turn On Time | 10ms |
Operating Temperature Range | -25 → +70°C |
Turn Off Time | 10ms |