- RS Stock No.:
- 533-7694
- Mfr. Part No.:
- 38.81.0.240.8240
- Brand:
- Finder
- RS Stock No.:
- 533-7694
- Mfr. Part No.:
- 38.81.0.240.8240
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
34 Series with Screwless Terminals
DIN Rail Mount
SPDT contact configuration
AgNi contacts
Operating temperature range -20 to + 55°C
Dimensions H93mm, W6.2mm, D75.6mm
Replacement relays (RS stock no. 457-2830) are available
SPDT contact configuration
AgNi contacts
Operating temperature range -20 to + 55°C
Dimensions H93mm, W6.2mm, D75.6mm
Replacement relays (RS stock no. 457-2830) are available
Note
The 125 and 250Vac versions are designed for use with 60Vdc coil relays
Approvals
UL, CSA, VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac/dc |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Switching Voltage | 1.5 → 33V dc |
Terminal Type | Screw |
Depth | 75.6mm |
Height | 87.9mm |
Length | 6.2mm |
Series | 38 Series |
Input Current | 3.5mA |
Turn Off Time | 12ms |
Dimensions | 87.9 x 6.2 x 75.6mm |
Turn On Time | 12ms |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +55°C |
Maximum Operating Temperature | +55°C |
Related links
- Finder 38 Series Interface Relay 24V dc Coil 1-Pole
- Finder 38 Series Interface Relay 24V ac/dc Coil 1-Pole
- Finder 38 Series Interface Relay 12V ac/dc Coil 2-Pole
- Finder 38 Series Interface Relay 12V dc Coil 1-Pole
- Finder 38 Series Interface Relay 6V dc Coil, SPST
- Finder 38 Series Interface Relay 12V dc Coil 2-Pole
- Finder 38 Series Interface Relay 24V dc Coil, SPST
- Finder 38 Series Interface Relay 24V dc Coil 2-Pole