Phoenix Contact Signal Converter

Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): DE
Product Details

NPN to PNP/PNP to NPN Signal Inverter

A four-terminal converter enabling NPN to PNP or PNP to NPN signal inversion.

Features and Benefits

Supply voltage range 20 – 30Vdc
200mA continuous current
15kHz max. transmission frequency

11 : Next working day (AU stock)
158 : 5 working days (Global stock)
Price (ex. GST) Each
$ 51.82
(exc. GST)
$ 57.00
(inc. GST)
units
Per unit
1 +
$51.82
Related Products
This ABUS converter can convert video signals from ...
Description:
This ABUS converter can convert video signals from CVBS and S-video to a VGA signal and pass through a VGA signal. You can use the converter to connect a recorder or a camera to a monitor with a VGA input ...
Electronic current-to-pressure converter utilising advanced closed-loop operation to ...
Description:
Electronic current-to-pressure converter utilising advanced closed-loop operation to allow accurate high-resolution pressure control via a 4-20mA input signal. Fail-safe operation ensures that output pressure falls to zero on loss of input signal. ATEX-certified explosion-proof constructionFail-safe ...
Proportional current-to-pressure converter using advanced electronic control to ...
Description:
Proportional current-to-pressure converter using advanced electronic control to achieve outstanding pressure control via a 4-20mA input signal. Fail-freeze operation ensures that the output pressure is retained on power failure or loss of input signal. Fail-freeze operationHigh immunity to vibrationEnvironmental ...
Electro-pneumatic pressure regulator range from SMC. ITV series ...
Description:
Electro-pneumatic pressure regulator range from SMC. ITV series regulators allow proportional control of the regulators output pressure with an electrical input signal. Increasing the input signal will increase the pilot pressure operating a diaphragm controlling air between the supply and ...