- RS Stock No.:
- 514-1049
- Mfr. Part No.:
- 1SNA607029R0100
- Brand:
- ABB
Available for back order.
Price (ex. GST) Each
$28.08
(exc. GST)
$30.89
(inc. GST)
units | Per unit |
1 + | $28.08 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 514-1049
- Mfr. Part No.:
- 1SNA607029R0100
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Universal DIN Rail Relay Terminal DC 1 N/O
ABB R910 series relay interface modules are an ideal interface for PLC and electronic systems.
Features and Benefits
DIN 1 & 3 Rail Mounting
Rising clamp technology
Takes the place of standard terminal and relay unit
Saves wiring and space
Contact rating 5A/250Va.c.
With or without lamp indication
Rising clamp technology
Takes the place of standard terminal and relay unit
Saves wiring and space
Contact rating 5A/250Va.c.
With or without lamp indication
Approvals: UL Recognised Component for Canada & US (24V only)
Approvals
UL recognised component for Canada & US.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Depth | 9mm |
Height | 67mm |
Length | 65.5mm |
Input Current | 24mA |
Turn On Time | 5ms |
Turn Off Time | 6ms |
Dimensions | 65.5 x 9 x 67mm |