- RS Stock No.:
- 511-4081
- Mfr. Part No.:
- ST4P3SM5 3-1416100-8
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 511-4081
- Mfr. Part No.:
- ST4P3SM5 3-1416100-8
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
SNR Interface Relay Package
Slim line package consisting of DIN rail socket and Relay
Module width 6.2mm for increased packing density on the DIN rail
4kV coil-contact
DIN sockets available with choice of Screw or Cage Clamp Terminals
DC versions have LED, Protection and Polarity diodes
AC versions have LED and Protection circuit
Module width 6.2mm for increased packing density on the DIN rail
4kV coil-contact
DIN sockets available with choice of Screw or Cage Clamp Terminals
DC versions have LED, Protection and Polarity diodes
AC versions have LED and Protection circuit
Approvals
VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Terminal Type | Screw |
Depth | 6.2mm |
Height | 94mm |
Length | 80mm |
Series | SNR |
Contact Material | Silver Alloy |
Dimensions | 80 x 6.2 x 94mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +55°C |
Operating Temperature Range | -40 → +55°C |