- RS Stock No.:
- 509-1225
- Mfr. Part No.:
- 84060001
- Brand:
- Sensata / Crydom
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 509-1225
- Mfr. Part No.:
- 84060001
- Brand:
- Sensata / Crydom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Control module for solid state relay
The control module gives a visual and electrical display if there is a fault in the circuit or on the controlled solid state relay.Peak voltage 1200 Va.c. suitable for solid state relays with Vdc input / V a.c. outputAlarm output: transistor push pull 4-32V d.c.This module does not mount on all the GN, GAN5 etc. relays.
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 32V |
Mounting Type | Chassis Mount |
Input Current | 30mA |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -20 → +80°C |
Minimum Operating Temperature | -20°C |