- RS Stock No.:
- 494-0621
- Mfr. Part No.:
- RT4S4T30 3-1415073-1
- Brand:
- TE Connectivity
Stocked by manufacturer – available for delivery 31/05/2024
Added
Price (ex. GST) Each
$32.30
(exc. GST)
$35.53
(inc. GST)
Units | Per unit |
1 - 9 | $32.30 |
10 - 19 | $31.69 |
20 + | $31.08 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 494-0621
- Mfr. Part No.:
- RT4S4T30 3-1415073-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Interface Relay Module
The TE Connectivity interface relay module is a compact electromechanical device equipped with a 230VAC operated coil and 2CO DPDT switching contact configuration. It offers a high-density solution for smaller electrical cabinets and other industrial applications thus, optimising your panel installation. It has many approvals and hence, it can be used for various applications around the world. This relay module has a small footprint that makes it ideal for applications where space-saving is essential.
Note:
For suitable socket please see stock number
Note:
For suitable socket please see stock number
Features and Benefits
Relay output current rating is 8A and a voltage rating of 250VAC
AgNi contact along with optionally hard gold-plating available
Operating temperature ranges between -20°C and 85°C
Fully assembled relay interface modules
Reinforced insulation protection class II
DIN rail or chassis mount
Screw type terminal
Isolation coil to contact 5000V
AgNi contact along with optionally hard gold-plating available
Operating temperature ranges between -20°C and 85°C
Fully assembled relay interface modules
Reinforced insulation protection class II
DIN rail or chassis mount
Screw type terminal
Isolation coil to contact 5000V
Applications
Industrial process control
Motor control applications
Electrical isolation
Signal matching between electronic controls
Motor control applications
Electrical isolation
Signal matching between electronic controls
Certifications
IP20 rated
IEC 61810-1
IEC 60664-1
IEC 61984
VDE approved
UL/CUL listed
BEAB approved
SEMKO approved
IEC 61810-1
IEC 60664-1
IEC 61984
VDE approved
UL/CUL listed
BEAB approved
SEMKO approved
Approvals
VDE; UL (Canada & US); BEAB; SEMKO;
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Switching Voltage | 240 → 400V ac |
Terminal Type | Screw |
Depth | 15.8mm |
Height | 69mm |
Length | 77mm |
Series | RT |
Contact Material | Silver Alloy |
Turn Off Time | 2ms |
Minimum Operating Temperature | -20°C |
Special Features | Degree of protection IP20 |
Input Resistance | 32.5kΩ |
Dimensions | 77 x 15.8 x 69mm |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70°C |
Turn On Time | 7ms |
Related links
- Connector Tool Kits
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- TE Connectivity RT Series Interface Relay 24V dc Coil 1-Pole
- TE Connectivity RT Series Interface Relay 230V ac Coil 1-Pole
- TE Connectivity RT Series Interface Relay 24V ac Coil 2-Pole
- TE Connectivity RT Series Interface Relay 24V ac Coil 1-Pole
- TE Connectivity RT Series Interface Relay 24V dc Coil 2-Pole