- RS Stock No.:
- 469-4283
- Mfr. Part No.:
- 80.010.4526.1
- Brand:
- Wieland
53 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$44.93
(exc. GST)
$49.42
(inc. GST)
Units | Per unit |
1 - 9 | $44.93 |
10 - 19 | $43.75 |
20 + | $43.02 |
- RS Stock No.:
- 469-4283
- Mfr. Part No.:
- 80.010.4526.1
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Relay Module Plug-In MOVE
DIN rail mounting and only 6.2mm wide
Replaceable relay
Jumper comb
Status LED
Marking facility
Available as high load silver contacts '0' and Gold Flashed low current '1'
Replaceable relay
Jumper comb
Status LED
Marking facility
Available as high load silver contacts '0' and Gold Flashed low current '1'
Approvals
UL and CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Maximum Input Voltage | 264V ac/dc |
Minimum Input Voltage | 161V |
Switching Voltage | 250 → 400V ac |
Terminal Type | Screw |
Depth | 6.2mm |
Height | 87.3mm |
Length | 76.6mm |
Series | flare |
Contact Material | Gold Plated |
Input Current | 4mA |
Input Voltage Range | 161 → 264V ac/dc |
Standards Met | CSA, UL |
Dimensions | 76.6 x 6.2 x 87.3mm |
Maximum Operating Temperature | +55°C |
Relay Switching Classification | Interface Relay Module |
Turn On Time | 7ms |
Turn Off Time | 11ms |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +55°C |
Related links
- Wieland flare Series Interface Relay 24V dc Coil 1-Pole
- Wieland flare Series Solid State Relay DIN Rail Mount 53 V Control
- Wieland flare Series Solid State Relay DIN Rail Mount 250 V Control
- Wieland flare Series Interface Relay 24V ac/dc Coil 1-Pole
- Wieland flare Series Interface Relay 230V ac Coil 1-Pole
- Wieland flare Series Interface Relay 12V ac/dc Coil 1-Pole
- Wieland flare Series Interface Relay 110V ac/dc Coil 1-Pole
- Wieland flare Series Interface Relay 110V ac Coil 1-Pole