- RS Stock No.:
- 469-4255
- Mfr. Part No.:
- 80.010.4522.1
- Brand:
- Wieland
98 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$44.05
(exc. GST)
$48.45
(inc. GST)
Units | Per unit |
1 - 9 | $44.05 |
10 - 19 | $42.79 |
20 + | $41.03 |
- RS Stock No.:
- 469-4255
- Mfr. Part No.:
- 80.010.4522.1
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Relay Module Plug-In MOVE
DIN rail mounting and only 6.2mm wide
Replaceable relay
Jumper comb
Status LED
Marking facility
Available as high load silver contacts '0' and Gold Flashed low current '1'
Replaceable relay
Jumper comb
Status LED
Marking facility
Available as high load silver contacts '0' and Gold Flashed low current '1'
Approvals
UL and CSA
Relay Module Flare MOVE 24 V
From the Flare MOVE Series this standard relay module is both pluggable and compact and can be mounted on to a DIN rail for use in a number of industrial applications.
Features and Benefits
Pluggable coupling relay
Operating voltage 24 V AC/DC
1 change over contact 6A
Rated voltage 250 V
DIN rail mounting
Relay module has a mounting width of 6.2 mm
Wide operating temperature of between -40 to +55 °C
Operating voltage 24 V AC/DC
1 change over contact 6A
Rated voltage 250 V
DIN rail mounting
Relay module has a mounting width of 6.2 mm
Wide operating temperature of between -40 to +55 °C
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Minimum Input Voltage | 18V dc |
Maximum Input Voltage | 28.8V dc |
Terminal Type | Screw |
Depth | 6.2mm |
Height | 88mm |
Length | 76mm |
Series | flare |
Contact Material | Gold Plated |
Input Current | 12mA |
Turn Off Time | 11ms |
Turn On Time | 7ms |
Operating Temperature Range | -40 → +55°C |
Input Voltage Range | 18 → 28.8V ac/dc |
Standards Met | CSA, UL |
Relay Switching Classification | Interface Relay Module |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -40°C |
Dimensions | 76 x 6.2 x 88mm |
Related links
- Wieland flare Series Interface Relay 24V dc Coil 1-Pole
- Wieland flare Series Solid State Relay DIN Rail Mount 53 V Control
- Wieland flare Series Solid State Relay DIN Rail Mount 250 V Control
- Wieland flare Series Interface Relay 230V ac/dc Coil 1-Pole
- Wieland flare Series Interface Relay 230V ac Coil 1-Pole
- Wieland flare Series Interface Relay 12V ac/dc Coil 1-Pole
- Wieland flare Series Interface Relay 110V ac/dc Coil 1-Pole
- Wieland flare Series Interface Relay 110V ac Coil 1-Pole