- RS Stock No.:
- 469-4176
- Mfr. Part No.:
- 80.010.4522.0
- Brand:
- Wieland
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 469-4176
- Mfr. Part No.:
- 80.010.4522.0
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Relay Module Plug-In MOVE
DIN rail mounting and only 6.2mm wide
Replaceable relay
Jumper comb
Status LED
Marking facility
Available as high load silver contacts '0' and Gold Flashed low current '1'
Replaceable relay
Jumper comb
Status LED
Marking facility
Available as high load silver contacts '0' and Gold Flashed low current '1'
Approvals
UL and CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Maximum Input Voltage | 26.4V ac/dc |
Minimum Input Voltage | 16.8V |
Terminal Type | Screw |
Depth | 6.2mm |
Height | 88mm |
Length | 76mm |
Series | flare |
Contact Material | Silver Alloy |
Input Current | 12mA |
Maximum Operating Temperature | +55°C |
Operating Temperature Range | -40 → +55°C |
Relay Switching Classification | Interface Relay Module |
Turn Off Time | 11ms |
Standards Met | CSA, UL |
Dimensions | 76 x 6.2 x 88mm |
Input Voltage Range | 16.8 → 26.4V ac/dc |
Turn On Time | 7ms |
Minimum Operating Temperature | -40°C |