Schneider Electric Harmony Relay RSB Series Interface Relay, DIN Rail Mount, 24V ac Coil, SPDT, 12A Load
- RS Stock No.:
- 203-5201
- Mfr. Part No.:
- RSB1A120B7PV
- Brand:
- Schneider Electric
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$39.27
(exc. GST)
$43.20
(inc. GST)
Units | Per unit |
1 + | $39.27 |
- RS Stock No.:
- 203-5201
- Mfr. Part No.:
- RSB1A120B7PV
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Product Details
The Schneider Electric interface plug-in relay pre-assembled belongs to RSB series. It has standard contact operation.
IP20 certified
-40°C to 85°C operating temperature
-40°C to 85°C operating temperature
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Load Current Rating | 12A |
Switching Voltage | 250V |
Series | Harmony Relay RSB |
Related links
- Schneider Electric Harmony Relay RSB Series Interface Relay 230V...
- Schneider Electric Harmony Relay RSB Series Interface Relay Module...
- ABB CR Series Interface Relay 48V ac Coil 12A Load
- ABB CR Series Interface Relay 12V dc Coil 12A Load
- ABB CR Series Interface Relay 220V dc Coil 12A Load
- Schneider Electric Harmony Relay RSB Series Interface Relay 24V dc...
- ABB CR Series Interface Relay 110V dc Coil 12A Load
- Schneider Electric Harmony Relay RSB Series Interface Relay 120V...