- RS Stock No.:
- 196-0418
- Mfr. Part No.:
- 2900391
- Brand:
- Phoenix Contact
- RS Stock No.:
- 196-0418
- Mfr. Part No.:
- 2900391
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Interface Relay Module, Push-In Terminal, SPNO - PLC-OPT- 24DC/110DC/3RW - 2900391
This PLC (programmable logic controller) relay from Phoenix Contact is used to achieve stable connections between automation equipment and system peripherals. It's an SPNO (single pole, normally open) relay module that's typically used in challenging environments such as railway operations.
As the unit is a solid-state relay, it doesn't use any mechanical moving parts, making it highly durable. It doesn't emit noise during operation, so it keeps your work environment comfortable. Simple push-in connections are on hand to save you time during installation and wiring.
A wide operating temperature range of -25°C to +70°C makes the relay a safe choice for applications in tough industrial situations. Its compact design makes it a good choice for modular systems where space is tight.
As the unit is a solid-state relay, it doesn't use any mechanical moving parts, making it highly durable. It doesn't emit noise during operation, so it keeps your work environment comfortable. Simple push-in connections are on hand to save you time during installation and wiring.
A wide operating temperature range of -25°C to +70°C makes the relay a safe choice for applications in tough industrial situations. Its compact design makes it a good choice for modular systems where space is tight.
Input current of 12 mA
Maximum input voltage of 24 V DC
Surge voltage protection of >
Maximum input voltage of 24 V DC
Surge voltage protection of >
150 V
operating temperature range of -25°C to +70°C
Turn-off time of 200 μs
Turn-on time of 400 μs
Dimensions of 80 (length) x 6.2 (depth) x 86 mm (height)
DIN rail mounting type
operating temperature range of -25°C to +70°C
Turn-off time of 200 μs
Turn-on time of 400 μs
Dimensions of 80 (length) x 6.2 (depth) x 86 mm (height)
DIN rail mounting type
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Contact Configuration | SPST |
Terminal Type | Push In |
Input Current | 12mA |
Length | 80mm |
Height | 86mm |
Series | PLC-OPT24DC |
Depth | 6.2mm |
Dimensions | 80 x 6.2 x 86mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70°C |
Manufacturer Part No. | 2900391 |
Related links
- Phoenix Contact Solid State Interface Relay, DIN Rail Mount
- RS PRO Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OPT24DC Series Solid State Interface Relay DIN...
- Phoenix Contact PLC Series Solid State Interface Relay, DIN Rail Mount
- Murrelektronik Limited Solid State Interface Relay, DIN Rail Mount
- Weidmuller TOS Series Solid State Interface Relay, DIN Rail Mount
- Weidmuller TOZ Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact Solid State Interface Relay