Phoenix Contact PLC-RPT24UC/21HC/RW Series Interface Relay, DIN Rail Mount, 12V dc Coil, 1PDT, 1-Pole
- RS Stock No.:
- 196-0401
- Mfr. Part No.:
- 2900324
- Brand:
- Phoenix Contact
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 10)
$149.587
(exc. GST)
$164.546
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $149.587 | $1,495.87 |
*price indicative |
- RS Stock No.:
- 196-0401
- Mfr. Part No.:
- 2900324
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Interface Relay Module, DIN Rail, 1PDT - PLC-RPT- 24UC/21HC/RW - 2900324
Choose this PLC (programmable logic controller) relay module from Phoenix Contact to optimise signal conditioning in high continuous-current applications, such as railway systems. As it doesn't use any soldering points, it provides stable and reliable operation, while ensuring protection from corrosion and rust.
Thanks to its compact size, this unit fits easily into your control cabinet and is quick to clip onto a DIN rail. It's also equipped with push-in miniature relays to save you time during wiring.
Good resistance to vibration and shock means you can use this module in demanding applications. Safe isolation between the coil and contact ensures your system remains protected in case of unexpected power fluctuations. Long-lasting usage comes courtesy of a life of 30 million cycles.
Thanks to its compact size, this unit fits easily into your control cabinet and is quick to clip onto a DIN rail. It's also equipped with push-in miniature relays to save you time during wiring.
Good resistance to vibration and shock means you can use this module in demanding applications. Safe isolation between the coil and contact ensures your system remains protected in case of unexpected power fluctuations. Long-lasting usage comes courtesy of a life of 30 million cycles.
Contact configuration of 1PDT (single pole, double throw)
Coil voltage of 12 V DC
Input voltage range of 0.7 to 1.25 V
Maximum input voltage of 24 V DC
Operating temperature range of -40°C to +70°C
Turn-on time of 4 ms
Dimensions of 80 (length) x 14 (depth) x 94 mm (height)
Coil voltage of 12 V DC
Input voltage range of 0.7 to 1.25 V
Maximum input voltage of 24 V DC
Operating temperature range of -40°C to +70°C
Turn-on time of 4 ms
Dimensions of 80 (length) x 14 (depth) x 94 mm (height)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | 1PDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Minimum Input Voltage | 12V dc |
Maximum Input Voltage | 24V dc |
Switching Voltage | 250V ac/dc |
Terminal Type | Push In |
Depth | 14mm |
Height | 94mm |
Length | 80mm |
Series | PLC-RPT24UC/21HC/RW |
Contact Material | Silver Alloy |
Input Current | 20mA |
Turn Off Time | 4ms |
Life | 3 x 10^7 Cycles |
Dimensions | 80 x 14 x 94mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Turn On Time | 4ms |
Relay Type | Solid State Relay |
Relay Switching Classification | Miniature Relay |
Accessory Type | Relay Module |
Input Voltage Range | 0.7 → 1.25V |
Operating Temperature Range | -40 → +70°C |