- RS Stock No.:
- 196-0395
- Mfr. Part No.:
- 2900318
- Brand:
- Phoenix Contact
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$70.514
(exc. GST)
$77.565
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $70.514 | $705.14 |
*price indicative |
- RS Stock No.:
- 196-0395
- Mfr. Part No.:
- 2900318
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact PLC Interface Relay Module, Push-In Terminal, 1PDT - PLC-RPT24UC/21/RW - 2900318
This tough interface relay from Phoenix Contact is designed to meet demanding industrial requirements, such as those found in railway applications. It withstands extreme temperatures ranging from -40°C to +70°C, so it's suitable for use in control cabinets mounted in uninsulated housings.
The miniature relay features push-in technology that allows for the simple and direct insertion of even small conductors without the need for specialist tools. Low insertion force ensures quick, convenient and safe wiring. The relay's compact housing saves space to give you maximum packing efficiency in your control cabinet. It's also highly resistant to shock and vibration, so wires won't come loose even during heavy-duty use.
The miniature relay features push-in technology that allows for the simple and direct insertion of even small conductors without the need for specialist tools. Low insertion force ensures quick, convenient and safe wiring. The relay's compact housing saves space to give you maximum packing efficiency in your control cabinet. It's also highly resistant to shock and vibration, so wires won't come loose even during heavy-duty use.
Coil voltage of 12 V DC
Input voltage range of 0.7 V to 1.25 V
Maximum input voltage of 23 V DC
Life of 2 x 10^7 mechanical cycles
Switching current of 100 mA
1PDT (single pole, double throw) contact configuration
Silver alloy contact material
DIN rail mounting type
Turn-off time of 4 ms
Turn-on time of 4 ms
Dimensions of 80 (length) x 6.2 (depth) x 94 mm (height)
Input voltage range of 0.7 V to 1.25 V
Maximum input voltage of 23 V DC
Life of 2 x 10^7 mechanical cycles
Switching current of 100 mA
1PDT (single pole, double throw) contact configuration
Silver alloy contact material
DIN rail mounting type
Turn-off time of 4 ms
Turn-on time of 4 ms
Dimensions of 80 (length) x 6.2 (depth) x 94 mm (height)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | 1PDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Maximum Input Voltage | 24V dc |
Minimum Input Voltage | 12V dc |
Switching Voltage | 250V ac/dc |
Terminal Type | Push In |
Depth | 6.2mm |
Height | 94mm |
Length | 80mm |
Series | PLC-RPT24UC/21/RW |
Contact Material | Silver Alloy |
Input Current | 9mA |
Input Voltage Range | 0.7 → 1.25V |
Relay Type | Solid State Relay |
Relay Switching Classification | Miniature Relay |
Life | 2 x 10^7 Cycles |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Turn Off Time | 4ms |
Operating Temperature Range | -40 → +70°C |
Turn On Time | 4ms |
Dimensions | 80 x 6.2 x 94mm |
Accessory Type | Relay Module |
Related links
- Phoenix Contact PLC-RSC-120UC/21 Series Interface Relay 120V ac Coil 1-Pole
- Phoenix Contact PLC-RPT- 24DC/ 1/MS/ACT Series Interface Relay...
- Finder 48 Series Interface Relay 12V ac Coil 1-Pole, 10A Load
- Finder 4C Series Interface Relay 12V dc Coil 2-Pole
- Phoenix Contact PLC-RSC-230UC/21AU Series Interface Relay 230V...
- Phoenix Contact RIF-1-RSC-LDP-12DC/1X21 Series Interface Relay 12V...
- Finder 39 Series Interface Relay 240V ac/dc Coil 1-Pole
- Finder 48 Series Interface Relay 12V dc Coil 1-Pole