- RS Stock No.:
- 195-4842
- Mfr. Part No.:
- 2966139
- Brand:
- Phoenix Contact
- RS Stock No.:
- 195-4842
- Mfr. Part No.:
- 2966139
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PLC relay, consisting of base terminal block PLC-BSC.../21 with screw connection and pluggable miniature relay with power contact, for assembly on DIN rail NS 35/7.5, 1 PDT, input voltage 60 V DC
Specifications
Attribute | Value |
---|---|
Coil Voltage | 60V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Maximum Input Voltage | 60V dc |
Terminal Type | Screw |
Depth | 6.2mm |
Height | 94mm |
Length | 80mm |
Contact Material | Silver Alloy |
Dimensions | 80 x 6.2 x 94mm |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +60°C |
Turn Off Time | 5ms |
Maximum Operating Temperature | +60°C |
Life | 2 x 107 cycles |
Relay Switching Classification | Pluggable Miniature Relay |
Turn On Time | 8ms |
Related links
- RS PRO Interface Relay 60V dc Coil, SPST
- Phoenix Contact PLC Series Interface Relay 60V dc Coil 3A Load
- Phoenix Contact PLC-RPT- 60DC/21HC Series Interface Relay 60V dc Coil
- Phoenix Contact PLC-RPT- 60DC/21 Series Interface Relay 60V dc Coil
- Phoenix Contact PLC Series Interface Relay 60V dc Coil 6A Load
- ABB CR-S Series Interface Relay 60V dc Coil 6A Load
- Phoenix Contact PLC-RPT-230AC/21HC/SO46/HI Series Relay Module 60V...
- Phoenix Contact PLC-RSC-230AC/21HC/SO46/HI Series Relay Module 60V...